FFSD-08-D-26.60-01-S-N-R

Samtec
200-FFSD08D266001SNR
FFSD-08-D-26.60-01-S-N-R

Fabricante:

Descripción:
Cables cinta / Cables IDC .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Cables cinta / Cables IDC
Flat Ribbon
IDC Socket
16 Position
IDC Socket
16 Position
1.27 mm
Female / Female
675.64 mm
30 AWG
FFSD
Bulk
Marca: Samtec
Tipo de producto: Ribbon Cables / IDC Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.56 $19.56
$19.45 $486.25
$19.30 $965.00
$19.29 $1,929.00
1,000 Presupuesto