AMT112Q-V

Same Sky
490-AMT112Q-V
AMT112Q-V

Fabricante:

Descripción:
Codificadores KIT, AMT112Q Incremental Encoder, Line Driver, Radial

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 39

Existencias:
39
Se puede enviar inmediatamente
En pedido:
100
Se espera el 16/3/2026
Plazo de entrega de fábrica:
7
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$45.87 $45.87
$40.01 $200.05
$40.00 $400.00

Atributo del producto Valor de atributo Seleccionar atributo
Same Sky
Categoría de producto: Codificadores
RoHS:  
Snap In
Kits
Incremental
2000 PPR
Rotary
No Detent
6 Channel
Radial
Quadrature with Index and Complements
Assorted Sleeves
Hollow
Without Switch
5 VDC
Bulk
Marca: Same Sky
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Encoders
Longitud del eje: No Shaft
Cantidad de empaque de fábrica: 100
Subcategoría: Encoders
Peso de la unidad: 15.700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8504509090
TARIC:
8536501590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

AMT10-V/AMT10E-V/AMT11-V Incremental Encoder Kits

Same Sky AMT10-V, AMT10E-V, and AMT11-V Incremental Capacitive Modular Encoder Kits include a variety of encoders, mounting tools, and baseplates, offering several hundred configurations in one package. These all-in-one kits allow designers to implement the encoder into a range of applications using one SKU number, reducing engineering and inventory costs. All kits include nine sleeve options ranging from 2mm to 8mm and two simple mounting tools. Also included are two baseplates: one standard and one wide with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors. The Same Sky AMT103-V kit comes with the standard baseplate only.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT Incremental Capacitive Modular Encoders

Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.