STP15N95K5

STMicroelectronics
511-STP15N95K5
STP15N95K5

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) N-CH 950V 0.41Ohm typ. 12A MDmesh K5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
950 V
12 A
410 mOhms
- 30 V, 30 V
4 V
40 nC
- 55 C
+ 150 C
250 W
Enhancement
SuperMESH
Tube
Marca: STMicroelectronics
Configuración: Single
Tipo de producto: MOSFETs
Serie: STP15N95K5
Cantidad de empaque de fábrica: 1000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Peso de la unidad: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
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
MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

En existencias: 884

Existencias:
884 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.56 $5.56
$3.64 $36.40
$2.72 $272.00
$2.28 $1,140.00
$1.99 $1,990.00