STM32G031K8U3TR

STMicroelectronics
511-STM32G031K8U3TR
STM32G031K8U3TR

Fabricante:

Descripción:
Microcontroladores ARM - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 8 Kbytes RAM 64 MHz CPU

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.20 $3,600.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
STM32G0
Reel
Marca: STMicroelectronics
Tipo de interfaz: I2C, IrDA, LIN, SPI, UART, USART
Tipo de producto: ARM Microcontrollers - MCU
Cantidad de empaque de fábrica: 3000
Subcategoría: Microcontrollers - MCU
Nombre comercial: STM32
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
8542319000

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.