STIPQ5M60T-HZ

STMicroelectronics
511-STIPQ5M60T-HZ
STIPQ5M60T-HZ

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 1 Ohm max., 600 V, MOSFET

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
5 A
1 mA
- 40 C
+ 125 C
Through Hole
N2DIP-26L type Z
Tube
Marca: STMicroelectronics
Número de salidas: 3 Output
Frecuencia de trabajo: 25 kHz
Dp - Disipación de potencia : 12.8 W
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: STIPQ5M60T-HZ
Cantidad de empaque de fábrica: 360
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Máx.: 15 V
Nombre comercial: SLLIMM
Peso de la unidad: 4.595 g
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
8542391000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399901
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
SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

En existencias: 257

Existencias:
257 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 257 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.80 $9.80
$7.53 $75.30
$7.17 $179.25
$6.21 $621.00
$5.68 $1,420.00
$5.19 $1,868.40