STEVAL-MKI155V1

STMicroelectronics
511-STEVAL-MKI155V1
STEVAL-MKI155V1

Mfr.:

Description:
Daughter Cards & OEM Boards Microphone coupon board based on the MP45DT02-M digital MEMS microphone

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
STEVAL-MKI126Vx (Smart Voice) Kit
Brand: STMicroelectronics
Description/Function: Microphone coupon board based on the MP45DT02-M digital MEMS microphone
Operating Supply Voltage: 1.64 V to 3.6 V
Product Type: Daughter Cards & OEM Boards
Series: STEVAL-MKI155V1
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MP45DT02-M
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9023000000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI155V1 Microphone Coupon Board

STMicroelectronics STEVAL-MKI155V1 is a daughterboard for the STEVAL-MKI126Vx (Smart Voice) kit. The STEVAL-MKI155V1 contains 4 MP45DT02-M digital MEMS microphones and haves omnidirectional sensitivity. The board allows for easy performance testing of ST MEMS microphones. The STEVAL-MKI155V1 has PDM single-bit output, 61dB of SNR and -26dBFS sensitivity. When connected to the Smart Voice board, the single PCBs hosting on each microphone can be detached.
Learn More

In Stock: 1

Stock:
1 Can Ship Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.45 $45.45