R5F104LKGLA#U0

Renesas Electronics
968-R5F104LKGLAU0
R5F104LKGLA#U0

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G14 384K 64WFLGA -40 to 105 C
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 490   Múltiples: 490
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.67 $1,798.30
$3.44 $3,371.20
$3.34 $9,819.60
5,390 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
RL78
384 kB
32 kB
WFLGA-64
32 MHz
8 bit, 10 bit
58 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G14
Tray
Voltaje de suministro analógico: 1.6 V to 5.5 V
Marca: Renesas Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Resolución del conversor de señal digital a analógica (DAC): 8 bit
Tipo de Ram de datos: RAM
Tipo de interfaz: CSI, I2C, UART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 12 Channel
Producto: MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 490
Subcategoría: Microcontrollers - MCU
Temporizadores de vigilancia: Watchdog Timer
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
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features. 

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.