R5F104FGAFP#70

Renesas Electronics
968-R5F104FGAFP#70
R5F104FGAFP#70

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 16-BIT GENERAL MCU RL78/G14 128K 44LQFP -40 to 85 C
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.72 $4.72
$3.13 $31.30
$2.90 $72.50
$2.52 $252.00
$2.39 $597.50
$2.14 $1,027.20
$1.81 $2,027.20
$1.75 $4,480.00
$1.72 $8,806.40

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
RL78/G14
Tray
Marca: Renesas Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Sensibles a la humedad: Yes
Tipo de producto: 16-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 160
Subcategoría: Microcontrollers - MCU
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
8542319092
CAHTS:
8542310000
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2

RL78/G14 Series MCUs

Renesas Electronics RL78/G14 Series Microcontrollers (MCUs) are the high function general-purpose microcontrollers that consume low-power and are suitable for motor control, industrial, and metering applications. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and 51.2 DMIPS (32MHz) high calculation performance. The built-in high-function timer of these RL78/G14 MCUs supports three-phase motor control using three-phase complementary PWM output. The RL78/G14 series offers on-chip oscillator, data flash, A/D and D/A converters, and comparator among other circuits. These MCUs are capable of providing IEC/UL 60730 safety standards to the household appliances through built-in safety features.