JXR1-0001NL

Pulse Electronics
673-JXR10001NL
JXR1-0001NL

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet CONN,RJ45,1X1,100D,1:1,TU RPB
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 325   Múltiples: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.78 $1,878.50

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
RJ45
1x1
JXR
Tube
Marca: Pulse Electronics
Sensibles a la humedad: Yes
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Modular Connectors / Ethernet Connectors
Nombre comercial: PULSEJACK
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
8536694040
TARIC:
8536699099
ECCN:
EAR99

Pin-in-Paste (PIP) Ethernet Connector Modules

Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.