INN3276C-H210-TL

Power Integrations
869-INN3276C-H210-TL
INN3276C-H210-TL

Fabricante:

Descripción:
Conversores CA/DC 36 W (85-265 VAC)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$1.23 $2,460.00
$1.04 $10,400.00
50,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Conversores CA/DC
RoHS:  
SMD/SMT
InSOP-24D
1.265 V
35 W
4.65 V
5.15 V
Flyback
Si
75 kHz
1.02 mA
- 40 C
+ 105 C
InnoSwitch3-CP
Reel
Marca: Power Integrations
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Aislamiento: Isolated
Sensibles a la humedad: Yes
Número de salidas: 1 Output
Producto: Switchers
Tipo de producto: AC/DC Converters
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Nombre comercial: PowiGaN
Tipo: Off - Line CV/CC QR Flyback
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

Power Integrations InnoSwitch-CP Switcher ICs - INACTIVE

Power Integrations InnoSwitch™-CP Switcher ICs enable designers to simplify the development of low-voltage, high-current power supplies. The InnoSwitch-CP architecture integrates a flyback controller, 650V or 725V MOSFET, secondary-side sensing, a synchronous rectification driver, and a FluxLink™, HIPOT-isolated, feedback link to a single IC. InnoSwitch’s innovative use of the integrated communication link and close component proximity ensures accurate control of a secondary-side synchronous rectification MOSFET and optimizes primary-side switching. In addition, the minimal DC bias requirements of the link allow the system to achieve less than 15mW no-load to maximize efficiency in standby mode and meet EcoSmart™– Energy Efficient standards. The devices provide reinforced insulation and an isolation voltage of >4,000VAC. The InnoSwitch-CP Switcher ICs are ideal for compact enclosures or designs with high-efficiency requirements such as QC 3.0 and USB PD chargers.
Learn More

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.