ADW1209HTW

Panasonic Industrial Devices
769-ADW1209HTW
ADW1209HTW

Fabricante:

Descripción:
Relés universales 16A 277VAC 1 Form A 2Coil Latching 9VDC
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.68 $7.68
$6.84 $68.40
$6.54 $130.80
$6.31 $315.50
$6.10 $610.00
$5.77 $1,154.00

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Relés universales
RoHS:  
Power Relays
Polarized
9 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Latching
202.5 Ohms
44.4 mA
Silver Tin Oxide (AgSnO)
DW
24 mm
10 mm
18.8 mm
Bulk
Marca: Panasonic Industrial Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Corriente de conmutación máxima: 16 A
Consumo de energía: 400 mW
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 100
Subcategoría: Relays
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
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Power Distribution Unit Solutions

Panasonic Power Distribution Unit (PDU) Solutions utilize relays for remote maintenance switching. It is critical to have remote functionality in large data centers rather than have personnel switch the power distribution units manually. Inside a PDU, a relay is used to individually turn ON and OFF outlets for server equipment remotely. This is required for three main remote maintenance functions. In some cases, unused “ghost” servers may contain outdated applications that are no longer in use. Another reason would be when power may need to be cycled to fix frozen servers due to malfunction. Finally, servers that get too hot may also need to be turned off.

DW Power Relays

Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.