SMT-0927-S-HT-R

PUI Audio
665-SMT0927SHTR
SMT-0927-S-HT-R

Fabricante:

Descripción:
Parlantes y transductores TRANSDUCER 3.6V0-P 95DB 2700HZ

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
PUI Audio
Categoría de producto: Parlantes y transductores
RoHS:  
Transducers
Electromagnetic
Board Mount
95 dBA
Square
Gullwing Lead
- 40 C
+ 105 C
8.5 mm
8.5 mm
Marca: PUI Audio
Régimen de corriente: 100 mA
Dimensiones: 8.5 mm x 8.5 mm x 4 mm
Altura: 4 mm
Empaquetado: Reel
Empaquetado: Cut Tape
Tipo de producto: Speakers & Transducers
Frecuencia autorresonante: 2.7 kHz
Serie: SMT-09
Cantidad de empaque de fábrica: 1000
Subcategoría: Audio Devices
Régimen de voltaje: 3.6 V
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
8518290000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
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
SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

En existencias: 2,332

Existencias:
2,332 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.58 $1.58
$1.25 $12.50
$1.13 $28.25
$1.06 $53.00
$0.981 $98.10
$0.896 $224.00
$0.888 $444.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.829 $829.00