AS01508AO-3-SC-R

PUI Audio
665-AS01508AO3SCR
AS01508AO-3-SC-R

Fabricante:

Descripción:
Parlantes y transductores .7W 8OHM 500HZ 94DB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 19

Existencias:
19 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.42 $4.42
$3.37 $33.70
$3.04 $76.00
$2.80 $140.00
$2.56 $256.00
$2.42 $605.00

Atributo del producto Valor de atributo Seleccionar atributo
PUI Audio
Categoría de producto: Parlantes y transductores
RoHS:  
Speakers
Micro
Board Mount
500 Hz
94 dBA
8 Ohms
700 mW
Rectangular
Spring Contact
- 25 C
+ 60 C
15 mm
11 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
Marca: PUI Audio
Dimensiones: 15 mm L x 11 mm W x 3.9 mm H
Altura: 3.9 mm
Empaquetado: Tray
Tipo de producto: Speakers & Transducers
Frecuencia autorresonante: 500 Hz
Serie: AS01508AO
Cantidad de empaque de fábrica: 50
Subcategoría: Audio Devices
Alias de las piezas n.º: AS01508AO3SCR
Peso de la unidad: 6.356 g
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
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Slim-Line Micro Speakers

PUI Audio Slim-Line (15mm x 11mm) Micro Speakers are built for space-limited, modern electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as WiFi®-enabled thermostats. The Slim-Line speakers are available offering both spring contacts and solder pad mounting options and feature a resonant frequency below 600Hz for realistic sound. PUI Audio Slim-Line Micro Speakers include 4 unique parts featuring IP65-rated waterproof faces. PUI Slim-Line Micro Speakers are also available in 18mm x 13mm speakers that build on the performance of the 15mm x 11mm size while reducing the overall thickness to below 3mm or 3.1mm with spring contacts. These 18mm x 13mm speakers feature a 320Hz resonant frequency and are also available with IP65-rated faces.