TSOS-440-125

PEM
153-TSOS-440-125
TSOS-440-125

Fabricante:

Descripción:
Separadores y espaciadores STANDOFF, SS METHOD
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.334 $3,340.00
$0.327 $8,175.00
50,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
Round
4-40
0.125 in
Stainless Steel
0.187 in
Female
Marca: PEM
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Standoffs, Spacers & Supports
Serie: TSOS
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
Nombre comercial: PEM
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
7318190000
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.