OM-K-AK

Onion
353-OM-K-AK
OM-K-AK

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores Arduino Starter Kit

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$150.64 $150.64

Atributo del producto Valor de atributo Seleccionar atributo
Onion
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
Omega2
Starter Kits
MIPS
Omega2
Marca: Onion
Descripción/Función: Arduino dock starter kit
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: ARDUINO STARTER KIT
Peso de la unidad: 887.339 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
5A992.C

Omega2 Project Kits

Onion Omega2 Project Kits are designed to get engineers started with IoT development. Each Kit includes an Omega2+, an Expansion Dock, and a variety of electronic components that belong in the collection of every student of IoT, packaged up in a self-contained carrying case.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.