E5CD-RX2ADM-802

Omron Automation and Safety
653-E5CD-RX2ADM-802
E5CD-RX2ADM-802

Fabricante:

Descripción:
Controladores de temperatura Simple TC RlyOut VAC HB RS485

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Controladores de temperatura
Marca: Omron Automation and Safety
Tipo de producto: Temperature Controllers
Cantidad de empaque de fábrica: 1
Subcategoría: Controllers
Alias de las piezas n.º: E5CDRX2ADM802
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
E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.
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
$385.68 $385.68
$383.47 $3,834.70
$381.26 $9,531.50
50 Presupuesto