P9-513122

OTTO
999-P9-513122
P9-513122

Fabricante:

Descripción:
Interruptores con pulsador Sealed Dome Pushbutton Switch
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.75 $14.75
$13.52 $135.20
$12.63 $315.75
$11.70 $585.00
$11.01 $1,101.00
$10.35 $2,587.50
$9.65 $4,825.00
$9.17 $9,170.00

Atributo del producto Valor de atributo Seleccionar atributo
OTTO
Categoría de producto: Interruptores con pulsador
P9
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
Flush
1 A, 4 A
28 VDC
115 VAC
IP64
Solder Terminal
Black
Gold
Marca: OTTO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509065
ECCN:
EAR99

P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.