LP3-V31H3214

OTTO
999-LP3-V31H3214
LP3-V31H3214

Fabricante:

Descripción:
Interruptores con pulsador Vandal Resistant 5A Momentary Action
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$53.03 $53.03
$49.51 $495.10
$47.06 $1,176.50
$43.19 $2,159.50
$39.93 $3,993.00
$39.56 $9,890.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
OTTO
Categoría de producto: Interruptores con pulsador
RoHS:  
LP3-V
Standard Switches
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
LED
Green
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Silver
Silver
Material del actuador: Stainless Steel, Thermoplastic (TP)
Marca: OTTO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Diámetro: 21.996 mm
Material del alojamiento: Stainless Steel
Vida útil: 25000 Cycle
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 55 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

LP3-V Illuminated Vandal Resistant Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.