K1AHAAAAAA

OTTO
999-K1AHAAAAAA
K1AHAAAAAA

Fabricante:

Descripción:
Interruptor oscilador RockerSwitch Q.C.Std (1-C) NONE OFF SPST
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.45 $18.45
$16.12 $161.20
$15.41 $385.25
$14.61 $730.50
$14.08 $1,408.00
$13.20 $3,300.00
$12.37 $6,185.00

Atributo del producto Valor de atributo Seleccionar atributo
OTTO
Categoría de producto: Interruptor oscilador
RoHS:  
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Paddle
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Estilo del actuador: Rocker
Marca: OTTO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Rocker Switches
Serie: K1
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.