HTL2-212111CC12

OTTO
999-HTL2-212111CC12
HTL2-212111CC12

Fabricante:

Descripción:
Joysticks Hall Effect Finger Joystick Switch, Single Axis

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
OTTO
Categoría de producto: Joysticks
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
External Castle Boot
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL2
Marca: OTTO
Tipo de producto: Joysticks
Cantidad de empaque de fábrica: 1
Subcategoría: Human Machine Interfaces
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

Disponibilidad

Existencias: