CCA-000-M01R228

NorComp
636-CCA-000-M01R228
CCA-000-M01R228

Fabricante:

Descripción:
Cables de sensores/cables de actuadores M5 3 pos Male/Male straight/straight 1m

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
20
Se espera el 17/4/2026
Plazo de entrega de fábrica:
19
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.25 $28.25
$25.73 $257.30
$24.21 $484.20
$23.67 $2,367.00
$23.24 $6,042.40
$22.93 $11,465.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
M5
3 Position
M5
3 Position
Male / Male
1 m (3.281 ft)
30 V
28 AWG
Black
IP67, IP68
M5
Marca: NorComp
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 20
Subcategoría: Cable Assemblies
Nombre comercial: VULCON
Peso de la unidad: 49.118 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

VULCON™ M-Series Circular Cable Assemblies

NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.