S32G-VNP-RDB3

NXP Semiconductors
771-S32G-VNP-RDB3
S32G-VNP-RDB3

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM S32G3 Vehicle Networking Reference Design

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
S32G3
Reference Design Kits
ARM Cortex M7
Marca: NXP Semiconductors
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935430106598
Peso de la unidad: 453.592 g
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
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
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
S32G3 Vehicle Networking Reference Design

NXP Semiconductors S32G3 Vehicle Networking Reference Design is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This reference design is based on the octal Arm® Cortex®-A53 cores and quad, dual-core lockstep Arm Cortex-M7 cores. The S32G3 vehicle networking reference design offers high-performance, real-time network performance, multi-gigabit packet acceleration and security, and rich input/output (I/O). Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

S32G Vehicle Network Processing Evaluation Board 3

NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3 (S32G-VNP-EVB3) is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This eval board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G eval board 3 includes peripheral devices with PCI Express and USB interfaces. OEMs and software ecosystem partners can leverage this to shorten the time to market. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

En existencias: 20

Existencias:
20
Se puede enviar inmediatamente
En pedido:
1
Plazo de entrega de fábrica:
53
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,974.94 $2,974.94