MP3363GJ-P

Monolithic Power Systems (MPS)
946-MP3363GJ-P
MP3363GJ-P

Fabricante:

Descripción:
IC de controladores de iluminación LED Single String, 1.8V Vin-min, 36V Vout Boost LED Driver

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
Boost
TSOT23-8
36 V
1.8 V
200 kHz to 2.2 MHz
MP3363
- 40 C
+ 125 C
Reel
Cut Tape
Marca: Monolithic Power Systems (MPS)
Kit de desarrollo: EV3363-J-00A
Reducción de luminosidad: Analog, PWM
Características: Open/Short LED Protection, Short FB to GND Protection, Thermal Shutdown, Soft Start
Para utilizar con: General Lighting
Voltaje de entrada: 1.8 V to 36 V
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Dp - Disipación de potencia : 1.25 W
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 500
Subcategoría: Driver ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
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
MP3363 Boost LED Drivers

Monolithic Power Systems (MPS) MP3363 Boost LED Drivers offer an ideal solution for low-current and high-current boost applications. The MP3363 provides a low 0.2V feedback voltage (VFB), allowing higher efficiency in white LED driver applications. The device regulates the output voltage (VOUT) up to 36V, with an efficiency as high as 95%. Additionally, the current mode regulation and external compensation components permit the MP3363 control loop to be optimized across a wide variety of input voltages.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

En existencias: 1,014

Existencias:
1,014 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
64 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.35 $2.35
$1.74 $17.40
$1.59 $39.75
$1.42 $142.00
$1.34 $335.00
Envase tipo carrete completo (pedir en múltiplos de 500)
$1.29 $645.00
$1.26 $1,260.00
$1.19 $2,975.00
$1.18 $5,900.00