MP3331GC-P

Monolithic Power Systems (MPS)
946-MP3331GC-P
MP3331GC-P

Fabricante:

Descripción:
IC de controladores de iluminación LED 2A Boost WLED Driver Phone camera flash
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
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.35 $2.35
$1.95 $19.50
$1.78 $44.50
$1.72 $172.00
$1.42 $355.00
Envase tipo carrete completo (pedir en múltiplos de 500)
$0.708 $354.00
$0.651 $651.00
$0.644 $2,576.00
$0.628 $5,024.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$1.59
Mín.:
1

Producto similar

Monolithic Power Systems (MPS) MP3331GC-Z
Monolithic Power Systems (MPS)
IC de controladores de iluminación LED 2A Boost WLED Driver Phone camera flash

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
Boost
2 A
WLCSP-9
5.5 V
2.7 V
4 MHz
5 V
MP3331
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
MouseReel
Marca: Monolithic Power Systems (MPS)
Reducción de luminosidad: PWM
Para utilizar con: White LEDs
Voltaje de entrada: 2.7 V to 5.5 V
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Dp - Disipación de potencia : 1.14 W
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 500
Subcategoría: Driver ICs
Tipo: Camera Flash Driver
Peso de la unidad: 66 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3331 Synchronous Boost Flash LED Drivers

Monolithic Power Systems (MPS) MP3331 Synchronous Boost Flash LED Drivers with an I2C interface are designed for high-resolution camera phones. These highly efficient, 2A, single-flash LED drivers improve image and video quality in low-light environments. The MP3331 series operates in a 1MHz/2MHz/3MHz/4MHz synchronous DC-DC boost converter to deliver an optimized solution for smaller PCB spaces with higher efficiency. Features include rich protection modes, high power density and performances, and flash / assist light / torch / indicator / 5V DC modes. The cathode of the flash LED is referenced to GND, which improves thermal performance. MPS MP3331 Synchronous Boost Flash LED Drivers are available in a 1.7mm x 1.7mm WLCSP9 package. The MP3331 series is ideally suited for use in phone camera LED flash applications, tablets, and digital still cameras.