214061-0200

Molex
538-214061-0200
214061-0200

Fabricante:

Descripción:
Antenas 2.4/5GHz on full metal cbld ANT 200mm
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1440   Múltiples: 1440
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.65 $3,816.00
$2.56 $7,372.80
5,760 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.85 GHz
3.6 dBi, 5.8 dBi
50 Ohms
2 W
- 40 C
+ 85 C
Patch
2 Band
Adhesive Mount
Connector
MHF / U.FL
20.2 mm
20.2 mm
3.5 mm
1.13 mm Coax
214061
Tray
Marca: Molex
Longitud del cable: 200 mm
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Polarización: Linear
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Alias de las piezas n.º: 2140610200 02140610200
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8517790000

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.