CM450DY-24S

Mitsubishi Electric
917-CM450DY-24S
CM450DY-24S

Fabricante:

Descripción:
Módulos IGBT IGBT MODULE S-SERIES DUAL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 72

Existencias:
72 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$319.04 $319.04
$247.29 $2,472.90
120 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Mitsubishi Electric
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Modules
Dual
1.2 kV
1.8 V
450 A
500 nA
3.33 kW
- 40 C
+ 150 C
Marca: Mitsubishi Electric
Tipo de producto: IGBT Modules
Cantidad de empaque de fábrica: 24
Subcategoría: IGBTs
Tecnología: Si
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Industrial IGBT Modules

Mitsubishi Electric Industrial Insulated Gate Bipolar Transistor (IGBT) Modules incorporate a three-phase converter, inverter, and brake circuit (CIB) into a single package. These IGBTs offer a chip structure that evolved from a flat planar structure to a trench gate structure. The CSTBT™ technology enables low loss and a smaller size for industrial equipment. The industrial IGBT module lineup from Mitsubishi Electric features 5th-generation composite products with a thin profile (NX type) in addition to the former external shape (standard type), as well as 6th-generation S series, and the 7th-generation T/T1 series, with low power loss and a smaller size.

T/T-1 Industrial IGBT Modules

Mitsubishi Electric T/T-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules are equipped with a three-phase converter, inverter, and brake circuit (CIB), simplifying the design for inverter systems. The CIB modules reduce package size by 36% compared to the existing module. The T/T-1 series utilizes a 7th-generation IGBT produced using CSTBT™ and a diode while incorporating a relaxed field of cathode (RFC) structure. The construction eliminates the solder-attached section, increasing the thermal cycle lifetime. Mitsubishi Electric T/T-1 Industrial IGBT Modules improve the reliability of inverters, reduce power loss, and simplify the assembly process.