dsPIC33CH64MP206-E/PT

Microchip Technology
579-33CH64MP206EPT
dsPIC33CH64MP206-E/PT

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC dsPIC33 100MHz Dual Core 64-Pin 64KB Flash

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSCs
dsPIC33CH
2 Core
180 MHz, 200 MHz
TQFP-64
24 kB, 64 kB
4 kB, 16 kB
3 V to 3.6 V
dsPIC33CH64MP206
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Marca: Microchip Technology
Ancho de bus de datos: 16 bit
Tipo de instrucción: Fixed/Floating Point
Tipo de interfaz: CAN, I2C, I2S, SPI, UART
Sensibles a la humedad: Yes
Cantidad de temporizadores/contadores: 1 Timer
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 160
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 3.6 V
Voltaje de alimentación - Mín.: 3 V
Temporizadores de vigilancia: Watchdog Timer
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
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Home Appliance Solutions

Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time, so design teams can focus on implementing the application.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.87 $2.87
$2.81 $70.25
$2.80 $700.00
$2.66 $2,979.20
5,120 Presupuesto