PIC32MX564F128HT-I/MR

Microchip Technology
579-32MX564F128HTIMR
PIC32MX564F128HT-I/MR

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU 64PINS 128KB 32KBRM 80MHz USB CAN 4DMA
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3300   Múltiples: 3300
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3300)
$5.16 $17,028.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$6.18
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
PIC32MX5xx
SMD/SMT
QFN-64
MIPS32 M4K
128 kB
32 kB
32 bit
10 bit
80 MHz
53 I/O
2.3 V
3.6 V
+ 85 C
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2C, SPI, USART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 16 Channel
Cantidad de temporizadores/contadores: 5 Timer
Serie de procesadores: PIC32MX5
Producto: MCUs
Tipo de producto: 32-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 3300
Subcategoría: Microcontrollers - MCU
Nombre comercial: MIPS32
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 206.300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MX5/6/7 Microcontrollers

Microchip Technology PIC32MX5xx, PIC32MX6xx, and PIC32MX7xx Microcontrollers offer integrated 10/100Mbit Ethernet MAC and industry-leading connectivity and peripheral options. These features enable developers to build embedded connectivity-based applications. These MCUs from Microchip Technology are fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate application development. The 32-bit MCUs feature up to 512KB Flash and 64KB SRAM with graphics Interface, USB, CAN, and Ethernet.

PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

MCU de 32 bits de potencia ultrabaja Ecosystem

El MCU de 32 bits de potencia ultrabaja Ecosystem de Microchip es una amplia selección de MCU de potencia baja y potencia ultrabaja que ofrece bajo consumo de potencia, lo que culmina en menos de 35 uA/MHz de corriente activa y 200 nA de corriente en reposo. Los MCU de 32 bits de bajo consumo incluyen desde los MCU SAMD más pequeños, SAML de potencia ultrabaja hasta el SAMG de mayor rendimiento y PIC32MX XLP.