MCP9700-E/TO

Microchip Technology
579-MCP9700-E/TO
MCP9700-E/TO

Fabricante:

Descripción:
Sensores de temperatura montados en placa Lin Active Therm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 7,670

Existencias:
7,670
Se puede enviar inmediatamente
En pedido:
7,500
Se espera el 23/4/2026
Plazo de entrega de fábrica:
7
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.53 $0.53
$0.44 $11.00
$0.40 $40.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Sensores de temperatura montados en placa
RoHS:  
Analog
+/- 4 C
- 40 C
+ 125 C
TO-92-3
2.3 V
5.5 V
Local
Shutdown
Through Hole
AEC-Q100
Bulk
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Ganancia: 10 mV / C
Sensibles a la humedad: Yes
Corriente de suministro operativa: 6 uA
Corriente de salida: 100 uA
Producto: Temperature Sensors
Tipo de producto: Board Mount Temperature Sensor ICs
Serie: MCP9700
Cantidad de empaque de fábrica: 1000
Subcategoría: Sensors
Tipo: Linear Active Thermistor
Peso de la unidad: 200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP970x Linear Active Thermistor ICs

Microchip MCP970x Linear Active Thermistor ICs are a low-cost, low-power family of analog temperature sensors that convert temperature to an analog voltage. Unlike resistive sensors, e.g., thermistors, the Linear Active Thermistor IC from Microchip Technology does not require an additional signal-conditioning circuit. Therefore, the biasing circuit development overhead for thermistor solutions can be avoided by implementing a sensor from these low-cost devices. The VOUT pin can be directly connected to the ADC input of a microcontroller.