LAN9252I/ML

Microchip Technology
579-LAN9252I/ML
LAN9252I/ML

Fabricante:

Descripción:
Circuitos integrados de Ethernet 10/100 EtherCAT Slave Controller

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,278

Existencias:
2,278
Se puede enviar inmediatamente
En pedido:
2,080
Se espera el 4/5/2026
Plazo de entrega de fábrica:
11
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$10.54 $10.54
$8.79 $219.75
$8.70 $870.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Circuitos integrados de Ethernet
RoHS:  
SMD/SMT
QFN-64
Ethernet Controllers
100BASE-FX/TX
2 Transceiver
10 Mb/s, 100 Mb/s
I2C, JTAG, MII, SMI, SPI/SQI
1.14 V
3.6 V
- 40 C
+ 85 C
LAN9252
Tray
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Dúplex: Full Duplex, Half Duplex
Sensibles a la humedad: Yes
Dp - Disipación de potencia : 821 mW
Tipo de producto: Ethernet ICs
Cantidad de empaque de fábrica: 260
Subcategoría: Communication & Networking ICs
Corriente de suministro - Máx.: 113.5 mA
Peso de la unidad: 206.300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Controlador esclavo EtherCAT de 2/3 puertos LAN9252

Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller features dual integrated Ethernet PHYs that contain a full duplex 100BASE-TX transceiver. The LAN9253 support 100Mbps (100BASE-TX) operation and HP Auto-MDIX. This combination allows the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. 
Learn More