EV44P93A

Microchip Technology
579-EV44P93A
EV44P93A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PIC32CK GC01 Curiosity Ultra

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
PIC32
PIC32CK2051SG01144
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Para utilizar con: PIC32 Microcontroller Designs
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
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
PIC32CK GC Curiosity Ultra Development Board

Microchip Technology PIC32CK GC Curiosity Ultra Development Board (EV44P93A) is a hardware platform intended to speed up the development process for PIC32CK GC microcontroller designs. The Microchip Technology PIC32CK GC series of MCUs is a Cortex-M33 microcontroller with a wide range of connectivity options (including Ethernet, CAN FD, HS & FS  USB, I2S, I2C, SPI, etc.) that can implement functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$129.62 $129.62