DSC1003BL3-025.0000

Microchip Technology
579-1003BL30250000
DSC1003BL3-025.0000

Fabricante:

Descripción:
Osciladores MEMS MEMS OSC, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 576   Múltiples: 576
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.858 $494.21

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Osciladores MEMS
RoHS:  
CDFN-4
25 MHz
20 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1003
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Ciclo de tarea - Máximo: 55 %
Altura: 0.85 mm (0.033 in)
Longitud: 5 mm (0.197 in)
Empaquetado: Cut Tape
Tipo de producto: MEMS Oscillators
Cantidad de empaque de fábrica: 72
Subcategoría: Oscillators
Ancho: 3.2 mm (0.126 in)
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
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.