ATSAMA5D36A-CN

Microchip Technology
556-ATSAMA5D36A-CN
ATSAMA5D36A-CN

Fabricante:

Descripción:
Microprocesadores - MPU BGAGREENEXT IND

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 325

Existencias:
325 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.19 $15.19
$13.82 $345.50
$12.52 $1,252.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
536 MHz
LFBGA-324
32 kB
32 kB
1.2 V
SMD/SMT
- 40 C
+ 105 C
Tray
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tamaño de RAM de datos: 128 kB
Tamaño de ROM de datos: 160 kB
Voltaje de entrada / salida: 1.8 V, 3.3 V
Tipo de instrucción: Floating Point
Tipo de interfaz: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
Tipo de memoria: L1 Cache, ROM, SRAM
Sensibles a la humedad: Yes
Número de entradas / salidas: 160 I/O
Cantidad de temporizadores/contadores: 2 Timer
Serie de procesadores: SAMA5D3
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 126
Subcategoría: Microprocessors - MPU
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 508.300 mg
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
8542319091
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.