ATMEGA162V-8MU

Microchip Technology
556-ATMEGA162V8MU
ATMEGA162V-8MU

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU AVR 16K FLSH 512B EE 1K SRAM 1.8V-8MHZ
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
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 360   Múltiples: 360
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.83 $1,738.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
16 kB
1 kB
QFN-44
8 MHz
No ADC
35 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega162
Tray
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Tipo de Ram de datos: SRAM
Tamaño de ROM de datos: 512 B
Tipo de Rom de datos: EEPROM
Tipo de interfaz: JTAG, SPI, USART
Sensibles a la humedad: Yes
Cantidad de temporizadores/contadores: 4 Timer
Serie de procesadores: megaAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 360
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
Peso de la unidad: 370 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.