AT9917TS-G

Microchip Technology
689-AT9917TS-G
AT9917TS-G

Fabricante:

Descripción:
IC de controladores de iluminación LED AUTO LED DRIVER IC W/HI CURR ACCURACY
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
52 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.04 $5,100.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
TSSOP-24
Reel
Marca: Microchip Technology
Para utilizar con: High Current LEDs
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 2500
Subcategoría: Driver ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.