AT91SAM9N12-CUR

Microchip Technology
556-AT91SAM9N12-CUR
AT91SAM9N12-CUR

Fabricante:

Descripción:
Microprocesadores - MPU BGA GREEN,IND TEMP,MRL A
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 500)
$7.77 $3,885.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$9.23
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
RoHS: N
ARM926EJ-S
1 Core
32 bit
400 MHz
LFBGA-217
16 kB
16 kB
1.65 V to 3.6 V
SAM9N12
SMD/SMT
- 40 C
+ 85 C
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tamaño de RAM de datos: 32 kB
Tamaño de ROM de datos: 128 kB
Voltaje de entrada / salida: 1.65 V to 3.6 V
Tipo de interfaz: I2C, SPI, UART, USART, USB
Sensibles a la humedad: Yes
Número de entradas / salidas: 105 I/O
Cantidad de temporizadores/contadores: 2 Timer
Serie de procesadores: SAM9N
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 500
Subcategoría: Microprocessors - MPU
Temporizadores de vigilancia: Watchdog Timer
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
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9N ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors feature the frequently requested combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, multiple UARTs, SPI, I2C, Full Speed USB Host, and SDIO. An internal 125MHz multi-layer bus architecture associated with 8 DMA channels, and a distributed memory, including a 32KB SRAM, sustains the high bandwidth required by the processor and high-speed peripherals. The Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors' embedded MPUs run at 400MHz and are ideal for cost-sensitive applications in industrial markets. The SAM9N12 supports next-generation memories, a solid peripheral set with multiple connectivity interfaces, low power consumption, and reduced system cost through innovative design techniques.