FM-MSA35

Metcal
745-FM-MSA35
FM-MSA35

Fabricante:

Descripción:
Extractores de gases Replacement MSA-35L-11 Activated Carbon Filter- 5 Pack

Atributo del producto Valor de atributo Seleccionar atributo
Metcal
Categoría de producto: Extractores de gases
RoHS:  
Accessories
Carbon Filter
Marca: Metcal
Tipo de producto: Fume Extractors
Serie: MSA
Cantidad de empaque de fábrica: 1
Subcategoría: Solder & Equipment
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
8421990090
USHTS:
8421990180
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
MSA Series Smoke Absorbers

Metcal MSA Series Smoke Absorbers are compact, efficient benchtop solutions that filter smoke and flux fumes from the workbench. The MSA-35L absorber can be used horizontally or vertically for added versatility and airflow, providing flexibility to save space on most workstations. The MSA-25U absorber features a USB plug and is compatible with any 5V power supply, including the Metcal GT series soldering systems; when connecting the USB plug to the GT soldering system, the absorber will idle and stop when the handpiece is not in use. Metcal MSA Series Smoke Absorbers offer quiet operation, ESD compliance, and fast and easy filter replacement. The absorbers come with one activated carbon filter.

En existencias: 3

Existencias:
3
Se puede enviar inmediatamente
En pedido:
3
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.36 $28.36
$27.67 $138.35
$27.18 $679.50
$26.30 $1,315.00
$25.89 $2,589.00
500 Presupuesto