K014-E

M5Stack
170-K014-E
K014-E

Fabricante:

Descripción:
Kits de robótica educativa BALA2Fire is a Self Balancing Robot consisting of M5Stack Fire and two wheels.

Atributo del producto Valor de atributo Seleccionar atributo
M5Stack
Categoría de producto: Kits de robótica educativa
RoHS:  
Robotics
Self Balancing Robot
Marca: M5Stack
Núcleo: M5
Descripción/Función: BALA2Fire
Tipo de producto: Educational Robotic Kits
Serie: CORE
Cantidad de empaque de fábrica: 10
Subcategoría: Robotics
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
8479896500
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
BALA2Fire Self-Balancing Robot Kit

M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.

En existencias: 57

Existencias:
57
Se puede enviar inmediatamente
En pedido:
1
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$79.90 $79.90