S602ECSAP

Littelfuse
576-S602ECSAP
S602ECSAP

Fabricante:

Descripción:
SCR Sen SCR 600V 1.5A 200hA TO92WB
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
25 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.26 $1.26
$0.791 $7.91
$0.524 $52.40
$0.43 $215.00
$0.353 $353.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 2000)
$0.324 $648.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: SCR
RoHS:  
REACH - SVHC:
S602ECS
600 V
5 uA
1.5 A
5 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92-3
Ammo Pack
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Corriente de mantenimiento Ih máxima: 3 mA
Corriente no repetitiva activada: 950 mA
Tipo de producto: SCRs
Cantidad de empaque de fábrica: 2000
Subcategoría: Thyristors
Peso de la unidad: 170 mg
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.