P0080EALRP2

Littelfuse
576-P0080EALRP2
P0080EALRP2

Fabricante:

Descripción:
Dispositivos de protección contra sobretensiones del tiristor - TSPD 6V 50A TO92 SIDACtor Bi
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$0.548 $1,096.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección contra sobretensiones del tiristor - TSPD
RoHS:  
REACH - SVHC:
25 V
800 mA
20 A
6 V
5 uA
50 mA
4 V
25 pF to 150 pF
- 40 C
+ 85 C
Through Hole
TO-92
Reel
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Régimen de corriente: 2.2 A
Tipo de producto: TSPDs
Serie: SIDACtor
Cantidad de empaque de fábrica: 2000
Subcategoría: Thyristors
Nombre comercial: SIDACtor
Peso de la unidad: 453.600 mg
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

P-0EAL Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-0EAL Voice-DS1 SIDACtor Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The TO-92 components provide a robust through-hole solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-0EA thyristors Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.