80711000000

Littelfuse
576-80711000000
80711000000

Fabricante:

Descripción:
Fusibles con conductores (pasantes) 300V IEC TL 1A TE7

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 634

Existencias:
634 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.45 $4.45
$3.70 $18.50
$3.42 $34.20
$2.84 $142.00
$2.61 $261.00
$2.35 $587.50
$2.17 $1,085.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$2.00 $2,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles con conductores (pasantes)
RoHS:  
807
PCB Mount Fuses
1 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
300 VDC
100 A at 300 VAC
Radial
TE7
- 40 C
+ 125 C
116.6 mOhms
Reel
Cut Tape
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Altura: 9.2 mm
Estilo del indicador: Without Indicator
Longitud: 12.4 mm
Tipo de producto: PCB Mount Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Nombre comercial: TE7
Tipo: Specialty Fuses
Ancho: 6.4 mm
Peso de la unidad: 1.235 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

807 Series TE7 Time Lag Radial Leaded Fuses

Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses are subminiature fuses designed to provide overcurrent protection on AC circuits up to 300V. These fuses feature the highest inrush current withstand capability and breaking capacity. Designed in accordance with IEC 60127-4, the 807 series offers a broad current rating of 800mA to 6.3A, low internal resistance, and a wide operating temperature range of -40°C to +125°C, providing robust performance and reliable protection in ultra-high ambient temperatures. The shock-safe casing ensures no physical damage during high-frequency vibration. Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses offer a high interrupting rating. High nominal melting I2t, and small 7.5mm pitch. These fuses are ideal for ballast lighting, commercial LED lighting, battery chargers, and more.