0TLS060.TXLSE

Littelfuse
576-0TLS060.TXLSE
0TLS060.TXLSE

Fabricante:

Descripción:
Fusibles industriales y eléctricos FUS 170VDC F/A TELE-GARD 60A PCB SPL
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.31 $16,655.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles industriales y eléctricos
TLS
Specialty Fuses
60 A
Fast Blow
170 VDC
100 kA at 170 VDC
Cartridge Fuses
Through Hole
Radial Blade Bend
14.3 mm x 22.28 mm
Without Indicator
Bulk
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Diámetro: 14.3 mm
Longitud: 22.28 mm
Cantidad de empaque de fábrica: 500
Subcategoría: Fuses
Nombre comercial: POWR-GARD
Tipo: Telecommunication Power Fuse
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.