79060200

LAPP
58-79060200
79060200

Fabricante:

Descripción:
Conectores de alimentación de batalla H-B 10 SGRH-LB M25 ZW. BOX MOUNT BASE

Ciclo de vida:
Nuevo en Mouser
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
$68.25 $68.25
$48.94 $489.40
$47.67 $1,191.75
$46.61 $2,330.50
$45.95 $4,595.00

Atributo del producto Valor de atributo Seleccionar atributo
LAPP
Categoría de producto: Conectores de alimentación de batalla
Accessories
Box Mounting Base
Single Locking
HB 10
Side
M25
Aluminum
IP65
Marca: LAPP
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Heavy Duty Power Connectors
Subcategoría: Power Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536904000

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.