PCS11L2-BLK-15F

L-Com
17-PCS11L2-BLK-15F
PCS11L2-BLK-15F

Fabricante:

Descripción:
Cables de alimentación de corriente alterna (CA) N5-15-C21 LA High Temp Power Cord, 15 Amp, 15ft

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Atributo del producto Valor de atributo Seleccionar atributo
L-Com
Categoría de producto: Cables de alimentación de corriente alterna (CA)
Marca: L-Com
Tipo de producto: AC Power Cords
Cantidad de empaque de fábrica: 1
Subcategoría: Power Cords
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
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
NEMA 5-15 to IEC C21 Power Cords

L-Com NEMA 5-15 to IEC C21 Power Cords include a NEMA 5-15 male connector on one end and a C21 female connector on the other. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C21 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The NEMA 5-15 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$51.00 $51.00
$43.47 $434.70
$40.55 $1,013.75
$38.57 $1,928.50
$36.91 $3,691.00
$34.44 $8,610.00