SM20

Knowles Voltronics
768-SM20
SM20

Fabricante:

Descripción:
Capacitores variables y estibadores VARCAP, 20 PF, 500 VDC
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$270.42 $270.42
$270.41 $2,704.10

Atributo del producto Valor de atributo Seleccionar atributo
Knowles
Categoría de producto: Capacitores variables y estibadores
RoHS:  
REACH - SVHC:
S
Bulk
Marca: Knowles Voltronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DO
Tipo de producto: Trimmer / Variable Capacitors
Cantidad de empaque de fábrica: 5
Subcategoría: Capacitors
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
8532300000
USHTS:
8532300010
TARIC:
8532300000
ECCN:
EAR99

S Series Small Sealed Glass Trimmers

Knowles Voltronics S Series Small Sealed Glass Trimmers are up to 40% shorter with 25% more range than other sealed standard glass RC trimmers. These embedded band glass trimmers are available in horizontal mount, vertical mount, and surface mount with a life of 10,000 cycles minimum. A non-rotating piston design provides linear tuning, high Q, and high self-resonant frequencies. The O-ring seal assures protection up to 40PSI against dust, moisture, flux, solder, and cleaning solvents. Knowles Voltronics S trimmers feature a 1.5pF to 40pF capacitance range, a 250VDC working voltage, and a -55°C to +125°C operating temperature range.