CP0805A0836CWTR

KYOCERA AVX
581-CP0805A0836CWTR
CP0805A0836CWTR

Fabricante:

Descripción:
Acondicionamiento de señales 0836MHz
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.859 $2,577.00
$0.842 $7,578.00

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Acondicionamiento de señales
RoHS: N
Signal Conditioning
Couplers
836 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
CP0805
Reel
Marca: KYOCERA AVX
Montaje: Board Mount
Cantidad de empaque de fábrica: 3000
Subcategoría: Filters
Tipo: Thin Film Directional Coupler
Peso de la unidad: 5.500 mg
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
8532241000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8532240000
BRHTS:
85361000
ECCN:
EAR99

LTE Solutions

KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

Thin-Film Couplers

KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.

Directional Couplers

KYOCERA AVX Directional Couplers are based on thin-film multilayer technology that provides excellent high-frequency performance and rugged construction. The compact and low-profile couplers are available in 0603, 0808, 1206, and 2816 package sizes. The couplers feature a frequency range of 800MHz to 3GHz and a 3W continuous power rating. KYOCERA AVX Directional Couplers are ideal for various high-frequency wireless systems applications.

RF Signal Feedback Couplers

KYOCERA AVX RF Signal Feedback Couplers offer a frequency range from 155MHz to 6000MHz and power ratings from 1W to 10W. These directional and high-directivity couplers feature thin-film technology construction for high accuracy and optimal performance. The couplers are available in 0402, 0603, and 0805 case sizes. KYOCERA AVX RF Signal Feedback Couplers are ideal for software-defined radio, Internet of Things (IoT), and satellite communications (SATCOM) applications.