FLLE2025ASMD

80-FLLE2025ASMD
FLLE2025ASMD

Fabricante:

Descripción:
Filtros de líneas de alimentación Single Phase 300V 25A Chassis Mount

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
300 VAC
25 A
Chassis Mount
Wire
370 uA
FLLE2 - S
Bulk
60 Hz
Marca: KEMET
Capacitancia: 4.7 nF
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MK
Altura: 48.5 mm
Inductancia: 2 mH
Longitud: 156 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 12
Subcategoría: Power Condition
Ancho: 56.5 mm
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
8548000000
ECCN:
EAR99

Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.