ESD-R-38B

KEMET
80-ESD-R-38B
ESD-R-38B

Fabricante:

Descripción:
Toroides de ferrita / Anillos de ferrita Ferrite Bead Incased EMI 17.9mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Toroides de ferrita / Anillos de ferrita
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
17.9 mm
42.4 mm
16 mm
ESD-R-B
Bulk
Manganese Zinc (MnZn)
Marca: KEMET
Frecuencia: 100 MHz
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: - 25 C
Cantidad de empaque de fábrica: 240
Subcategoría: Ferrites
Frecuencia de prueba: 100 MHz
Tipo: EMI, Solid Toroidal Cores
Alias de las piezas n.º: UECESDR38B0000
Peso de la unidad: 58.600 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532290000
TARIC:
8543900090
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
Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

En existencias: 225

Existencias:
225 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.37 $5.37
$3.10 $31.00
$2.71 $135.50
$2.40 $1,152.00