C324C201F3G5TA
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
80-C324C201F3G5TA
C324C201F3G5TA
Fabricante:
Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - Emplomados 25V 200pF C0G 1% LS=2.54mm
Capacitores cerámicos de capas múltiples (MLCC) - Emplomados 25V 200pF C0G 1% LS=2.54mm
Hoja de datos:
Disponibilidad
-
Existencias:
-
No en existenciasSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
-
Plazo de entrega de fábrica:
Precio (USD)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| $1.36 | $1.36 | |
| $0.931 | $9.31 | |
| $0.683 | $68.30 | |
| $0.495 | $247.50 | |
| $0.487 | $1,217.50 | |
| $0.475 | $2,375.00 | |
| $0.458 | $4,580.00 | |
| $0.446 | $11,150.00 |
Productos similares
Hoja de datos
- CNHTS:
- 8532249000
- CAHTS:
- 8532240090
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322490
- ECCN:
- EAR99
Honduras

In an effort to reduce confusion and clear up erroneous part
numbering options, Kemet is eliminating the letter "C" as an
option for lead material on Kemet's Aximax and Goldmax product.
The 13th character of Kemet's Avimax and Goldmax part numbers,
which specifies lead material, must show either a "T" for 100%
Sn or an "H" for Sn/Pb.
Kemet converted standard lead material for non-automotive,
commercial parts in these product types currently showing "C" as
the lead material have actually been built as "T". This has been
visible to our customers for several years on our reel labels,
where the WIP labels already indicate the "T" version of the
part numbers.
There will be no change to the form, fit or function of these
parts, this is strictly a part number scheme change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0212-8