WR-60P-VF-N1

JAE Electronics
656-WR-60P-VF-N1
WR-60P-VF-N1

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 60P PLUG 4MM HEIGHT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.19 $6.19
$5.63 $56.30
$5.34 $133.50
$5.21 $260.50
$3.55 $355.00
$3.44 $8,600.00

Atributo del producto Valor de atributo Seleccionar atributo
JAE Electronics
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Plugs
60 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
300 mA
200 VAC, 300 VDC
- 40 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
WR
Bulk
Marca: JAE Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: WR
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.